
The MCC26-16IO1B is a thyristor with a maximum repetitive reverse voltage of 1.6kV and a maximum RMS current of 50A. It is packaged in a TO-240AA case and is suitable for chassis mount, panel, or screw mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MCC26-16IO1B is available in bulk packaging with a quantity of 6 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC26-16IO1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-240AA |
| Height | 30mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC26-16IO1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.