
The MCC310-12IO1 is a silicon controlled rectifier module from Ixys, packaged in a module format with a chassis mount, panel, and screw mounting option. It has a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. The module is RoHS compliant and lead free, with a package quantity of 2 in bulk packaging. It has a maximum repetitive reverse voltage of 1.2kV and a hold current of 150mA.
Sign in to ask questions about the Ixys MCC310-12IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC310-12IO1 technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 500A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC310-12IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.