
SCR DUAL 1600V 500A Y2-DCB
Ixys MCC310-16IO1 technical specifications.
| Package/Case | Module |
| Current Rating | 1kA |
| Height | 30mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 500A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.