The Ixys MCC44-12IO1B is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TO-240AA 7-Pin package and is RoHS compliant. The device has a hold current of 200mA and a reverse voltage of 1.2kV. It is suitable for chassis mount, screw applications and is available in bulk packaging.
Sign in to ask questions about the Ixys MCC44-12IO1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC44-12IO1B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC44-12IO1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.