Sign in to ask questions about the Ixys MCC95-08I01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC95-08I01B technical specifications.
| Average Rectified Current | 116A |
| Package/Case | TO-240AA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Packaging | Bulk |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC95-08I01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
