
The MCC95-12IO1B is a silicon controlled rectifier from Ixys with a maximum repetitive reverse voltage of 1.2kV and a maximum RMS current of 180A. It is packaged in a TO-240AA package with a chassis mount, panel, and screw mounting options. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The package quantity is 6 units per bulk packaging.
Sign in to ask questions about the Ixys MCC95-12IO1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC95-12IO1B technical specifications.
| Package/Case | TO-240AA |
| Height | 30mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC95-12IO1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
