
The MCC95-12IO8B is a thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 116A and a hold current of 200mA. The device is packaged in a TO-240AA package and is mounted via screw to a chassis. It is compliant with RoHS regulations.
Sign in to ask questions about the Ixys MCC95-12IO8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC95-12IO8B technical specifications.
| Package/Case | TO-240AA |
| Current Rating | 116A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC95-12IO8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
