
The MCC95-16IO1B is a thyristor from Ixys with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.6kV and a hold current of 200mA. The device is packaged in a TO-240AA case and is available in a bulk packaging with 6 units per package. The MCC95-16IO1B is RoHS compliant and suitable for chassis mount, panel, or screw mounting.
Sign in to ask questions about the Ixys MCC95-16IO1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC95-16IO1B technical specifications.
| Package/Case | TO-240AA |
| Height | 30mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC95-16IO1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
