SCR Module Diode 1600V 300A(RMS) 6480A 5-Pin Y4-M6 Box
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage | 1600V |
| Maximum Holding Current | 200mA |
| Rated Average On-State Current | 181A |
| RMS On-State Current | 300A |
| Maximum Gate Peak Inverse Voltage | 10V |
| Maximum Gate Trigger Current | 150mA |
| Maximum Gate Trigger Voltage | 2.5V |
| Peak On-State Voltage | 1.25@300AV |
| Maximum Rate of Rise of Off-State Voltage | 1000V/us |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Repetitive Peak Off-State Current | 0.3mA |
| Operating Junction Temperature | -40 to 125°C |
| Repetitive Peak Forward Blocking Voltage | 1600V |
| Surge Current Rating | 6480A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Package/Case | Y4-M6 |
| Package Family Name | Y4-M6 |
| Pin Count | 5 |
| Standard Package Name | Y4-M6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |