Thyristor SCR Module 1.8KV 8.6KA 5-Pin Y4-M6
Checking distributor stock and pricing after the page loads.
Ixys MCD200-18IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.8kV |
| RMS Current (Irms) | 340A |
| RoHS Compliant | Yes |
| RoHS | Compliant |