Ixys MCD224-22IO1 technical specifications.
| Package/Case | Module |
| Height | 49mm |
| Hold Current | 150mA |
| Length | 115mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Voltage | 2.2kV |
| RMS Current (Irms) | 400A |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCD224-22IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
