The Ixys MCO450-20IO1 is a silicon controlled rectifier with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a hold current of 300mA and is packaged in a module format for chassis mount applications. The device is RoHS compliant and available in a bulk packaging configuration with three units per package. The SCR can withstand a reverse voltage of 2kV and has a high RMS current rating of 750A.
Ixys MCO450-20IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 300mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Voltage | 2kV |
| RMS Current (Irms) | 750A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCO450-20IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.