
The Ixys MCO75-16IO1 is a linear voltage regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a hold current of 200mA and is RoHS compliant. The device is packaged in a SOT-227-4 case and is available in quantities of 10. It can handle a high RMS current of 121A and is suitable for chassis mount applications.
Sign in to ask questions about the Ixys MCO75-16IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCO75-16IO1 technical specifications.
| Package/Case | SOT-227-4 |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 121A |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCO75-16IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
