
The MDA72-14N1B is a general purpose rectifier diode from Ixys with a maximum reverse voltage of 1.4kV and average rectified current of 113A. It is packaged in a TO-240AA case and is designed for chassis mount applications using screws. The diode operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 113A |
| Package/Case | TO-240AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 18 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.95kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
