
The MDD172-14N1 is a general purpose rectifier from Ixys with a maximum operating temperature range of -40°C to 150°C. It features a maximum reverse voltage of 1.4kV and an average rectified current of 190A. The device is packaged in a module format with chassis mount and screw connections. It is compliant with RoHS regulations and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MDD172-14N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 190A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 7.29kA |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| Series | MDD172 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD172-14N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
