Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MDD172-16N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 190A |
| Package/Case | Module |
| Forward Current | 190A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 6.6kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 7.29kA |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Series | MDD172 |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD172-16N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
