
The Ixys MDD172-18N1 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.8kV and a maximum reverse current of 20mA. The diode is packaged in a module format and is lead free. It is RoHS compliant and suitable for chassis mount applications with screw terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MDD172-18N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 190A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 7.29kA |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| Series | MDD172 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD172-18N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
