Sign in to ask questions about the Ixys MDD220-16N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MDD220-16N1 technical specifications.
| Average Rectified Current | 270A |
| Package/Case | Module |
| Forward Current | 450A |
| Height | 32mm |
| Length | 116mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 40mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 9kA |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD220-16N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
