
The MDD310-14N1 is a general purpose rectifier diode module from Ixys, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.4kV and a peak non-repetitive surge current of 12.2kA. The module is packaged in a bulk quantity of two and is RoHS compliant. It is designed for chassis mount, screw applications and is suitable for use in a variety of electrical systems.
Ixys MDD310-14N1 technical specifications.
| Average Rectified Current | 305A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 12.2kA |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD310-14N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
