
The MDD310-16N1 is a general purpose rectifier module from Ixys with a maximum operating temperature range of -40°C to 150°C. It has a maximum repetitive reverse voltage of 1.6kV and a maximum forward current of 305A. The module is available in a bulk packaging with a package quantity of 2. It is RoHS compliant and suitable for chassis mount, panel, and screw mounting. The module measures 32mm in height, 60mm in width, and 116mm in length.
Ixys MDD310-16N1 technical specifications.
| Average Rectified Current | 305A |
| Package/Case | Module |
| Forward Current | 305A |
| Height | 32mm |
| Length | 116mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 40mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 12.2kA |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD310-16N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
