The MDD310-18N1 is a general purpose rectifier from Ixys with a maximum operating temperature range of -40°C to 150°C. It features a maximum reverse voltage of 1.8kV and an average rectified current of 305A. The device is packaged in a module format and is suitable for chassis mount applications using screws. The MDD310-18N1 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 305A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 12.2kA |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |