
The MDD56-12N1B is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 10mA. The diode is packaged in a TO-240AA package with a 3-pin configuration and is available in bulk packaging. The MDD56-12N1B is RoHS compliant and has a maximum repetitive reverse voltage of 1.2kV and a peak non-repetitive surge current of 1.65kA.
Ixys MDD56-12N1B technical specifications.
| Average Rectified Current | 95A |
| Package/Case | TO-240AA |
| Forward Current | 95A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.65kA |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | MDD56 |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD56-12N1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
