
The Ixys MDD72-18N1B is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1.8kV and a maximum reverse current of 15mA. The diode is packaged in a TO-240AA package and is available in a bulk packaging with 36 units per package. The MDD72-18N1B is RoHS compliant and lead free.
Sign in to ask questions about the Ixys MDD72-18N1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MDD72-18N1B technical specifications.
| Average Rectified Current | 113A |
| Package/Case | TO-240AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.95kA |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| Series | MDD72 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD72-18N1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
