Sign in to ask questions about the Ixys MDD95-08N1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MDD95-08N1B technical specifications.
| Average Rectified Current | 120A |
| Package/Case | TO-240AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.3kA |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | MDD95 |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD95-08N1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
