
The MDD95-16N1B is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.6kV and a maximum reverse current of 15mA. The diode is packaged in a TO-240AA package and is available in a bulk packaging option. It is RoHS compliant and has a lead-free construction.
Sign in to ask questions about the Ixys MDD95-16N1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MDD95-16N1B technical specifications.
| Average Rectified Current | 120A |
| Package/Case | TO-240AA |
| Forward Current | 120A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.3kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD95-16N1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
