
The Ixys MDD95-18N1B is a general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1.8kV and a peak non-repetitive surge current of 3.3kA. The device is packaged in a TO-240AA package and is mounted via screw on a chassis. The Ixys MDD95-18N1B is RoHS compliant.
Sign in to ask questions about the Ixys MDD95-18N1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MDD95-18N1B technical specifications.
| Average Rectified Current | 120A |
| Package/Case | TO-240AA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.3kA |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| Series | MDD95 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD95-18N1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
