
The MDD95-22N1B is a 2.2kV 120A general purpose rectifier from Ixys. It is packaged in a TO-240AA 3-Pin package and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is RoHS compliant and Reach SVHC compliant. It has a maximum reverse voltage of 2.2kV and a maximum reverse current of 15mA. The MDD95-22N1B is suitable for use in a variety of applications including chassis mount and panel mount configurations.
Sign in to ask questions about the Ixys MDD95-22N1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MDD95-22N1B technical specifications.
| Average Rectified Current | 120A |
| Package/Case | TO-240AA |
| Forward Current | 120A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.3kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| Series | MDD95 |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD95-22N1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
