The Ixys MDK950-22N1W is a general purpose rectifier with a maximum reverse voltage of 2.2kV and average rectified current of 950A. It is packaged in a module format for chassis mount applications. The device is RoHS compliant and has a reverse recovery time of 18us.
Sign in to ask questions about the Ixys MDK950-22N1W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MDK950-22N1W technical specifications.
| Average Rectified Current | 950A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Reverse Recovery Time | 18us |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDK950-22N1W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.