The Ixys MDMA140P1600TG is a 3-element rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of TO-240AA and a pin count of 3. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 1600 volts and the maximum power dissipation is 540 milliwatts.
Ixys MDMA140P1600TG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-240AA |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| Power Dissipation-Max | 540 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MDMA140P1600TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.