Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MDO500-16N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 560A |
| Package/Case | Module |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 16kA |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDO500-16N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
