The Ixys MDO600-16N1 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a diode element material of silicon and a diode type of rectifier diode. The module has 2 terminals and a pin count of 2, with a terminal position of upper. It is designed for use in general purpose rectification applications.
Ixys MDO600-16N1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MDO600-16N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.