Diode Gen Purp 600V 514A Y4
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 514A |
| Current Rating | 514A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Output Current | 582A |
| Polarity | Standard |
| Reverse Recovery Time | 300ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |