
The MEA75-12DA is a 1.2kV 75A general purpose rectifier from Ixys. It features a TO-240AA package and is designed for chassis mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The MEA75-12DA has a maximum reverse voltage of 1.2kV and a maximum reverse current of 2mA. It also has a peak non-repetitive surge current of 1.3kA and a reverse recovery time of 300ns.
Ixys MEA75-12DA technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-240AA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.3kA |
| Reverse Recovery Time | 300ns |
| Reverse Recovery Time-Max | 300ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | MEA75 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MEA75-12DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
