Ixys MEA95-06DA technical specifications.
| Average Rectified Current | 95A |
| Package/Case | TO-240AA |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.3kA |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | MEA95 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MEA95-06DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
