
The MEK75-12DA is a general purpose rectifier from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1.2kV and a maximum average rectified current of 75A. The device is packaged in a TO-240AA package and is suitable for chassis mount applications using a screw. The MEK75-12DA is lead free and RoHS compliant.
Ixys MEK75-12DA technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-240AA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.3kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | MEK75 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MEK75-12DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
