
High-performance rectifier diode module for single-phase applications. Features a 1.2kV repetitive reverse voltage (Vrrm) and 1.2kV DC reverse voltage. Offers a substantial 453A average rectified current and a 4.8kA maximum forward surge current. Designed for chassis mounting with screw terminals, operating from -40°C to 150°C. This silicon rectifier is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MEO450-12DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 453A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4.8kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 24mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5.28kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | MEO450 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MEO450-12DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
