
High-performance rectifier diode module for single-phase applications. Features a 582A average rectified current and a 200V repetitive reverse voltage. Designed for chassis mounting with screw terminals, this silicon component offers a maximum forward surge current of 48kA. Operating temperature range spans from -40°C to 150°C, with a maximum reverse current of 5mA. RoHS compliant and lead-free.
Ixys MEO550-02DA technical specifications.
| Average Rectified Current | 582A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 48kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Chassis Mount, Screw |
| Output Current | 582A |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5.28kA |
| Polarity | Standard |
| Reverse Recovery Time | 200ns |
| Reverse Recovery Time-Max | 200ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ixys MEO550-02DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
