The MIXA10WB1200 TED from Ixys is a 24-channel IGBT power module with a maximum collector-emitter voltage of 1200V and a maximum continuous collector current of 17A. It has a maximum power dissipation of 60W and operates within a temperature range of -40 to 125 degrees Celsius. The module is mounted using screws and has a seated plane height of 17mm. It is designed for use in high-power applications and is suitable for industrial environments.
Sign in to ask questions about the Ixys MIXA10WB1200 TED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MIXA10WB1200 TED technical specifications.
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 107.5 |
| Package Width (mm) | 45 |
| Package Height (mm) | 17 |
| Seated Plane Height (mm) | 17 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 17A |
| Maximum Power Dissipation | 60000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6D7E2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys MIXA10WB1200 TED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.