Sign in to ask questions about the Ixys MKI80-06T6K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MKI80-06T6K technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Input | Standard |
| Input Capacitance | 4.62nF |
| Max Collector Current | 89A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MKI80-06T6K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.