
The Ixys MMO62-16IO6 is a TRIAC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a hold current of 100mA and is RoHS compliant. The device is packaged in a SOT-227-4 case and is mounted via screw to a chassis. It is rated for 39A RMS current and 1.6kV reverse voltage.
Sign in to ask questions about the Ixys MMO62-16IO6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MMO62-16IO6 technical specifications.
| Package/Case | SOT-227-4 |
| Hold Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 39A |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys MMO62-16IO6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
