Ixys MMO90-14IO6 technical specifications.
| Package/Case | SOT-227-4 |
| Current Rating | 41A |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reverse Voltage | 1.4kV |
| RMS Current (Irms) | 60A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.4kV |
| Weight | 1.340411oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MMO90-14IO6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
