
The MPK95-06DA is a 600V general purpose rectifier from Ixys, capable of handling up to 95A of average rectified current. It features a TO-240AA package and is designed for chassis mount applications. The device operates within a temperature range of -40°C to 175°C and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys MPK95-06DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MPK95-06DA technical specifications.
| Average Rectified Current | 95A |
| Package/Case | TO-240AA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | MPK95 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MPK95-06DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.