Sign in to ask questions about the Ixys MUBW100-06A8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MUBW100-06A8 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 4.3nF |
| Max Collector Current | 125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 410W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 5 |
| Packaging | Box |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MUBW100-06A8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.