The Ixys MUBW50-06A8 is a three phase bridge rectifier module with a collector emitter breakdown voltage of 600V and a maximum collector current of 75A. It has a maximum power dissipation of 250W and is designed for chassis mount applications. The module operates within a temperature range of -40°C to 125°C and is RoHS compliant. An NTC thermistor is also integrated into the module.
Sign in to ask questions about the Ixys MUBW50-06A8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MUBW50-06A8 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 2.8nF |
| Max Collector Current | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 5 |
| Packaging | Box |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MUBW50-06A8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.