The Ixys MUBW50-17T8 is a three phase bridge rectifier insulated gate bipolar transistor with a collector emitter breakdown voltage of 1.7kV and a maximum collector current of 74A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transistor is packaged in a module with a package quantity of 5 and is mounted in a chassis mount configuration. The module is RoHS compliant and features an NTC thermistor. It is designed for high power dissipation applications with a maximum power dissipation of 290W.
Sign in to ask questions about the Ixys MUBW50-17T8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MUBW50-17T8 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 2.4V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 4.4nF |
| Max Collector Current | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 5 |
| Packaging | Box |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MUBW50-17T8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.