Sign in to ask questions about the Ixys MUBW75-06A8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MUBW75-06A8 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 4.2nF |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 5 |
| Packaging | Box |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys MUBW75-06A8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.