Ixys MWI150-06A8 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 170A |
| Height | 17mm |
| Input | Standard |
| Input Capacitance | 6.5nF |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Collector Current | 170A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 515W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MWI150-06A8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
