The MX868RTR is a 12-bit SPI output Hall effect sensor from Ixys. It is packaged in a surface mount DFN package and is available in quantities of 2500 on tape and reel. The sensor operates over a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. The MX868RTR is compliant with RoHS regulations.
Sign in to ask questions about the Ixys MX868RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MX868RTR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MX868RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.