Silicon Controlled Rectifier, 3450A I(T)RMS, 2850000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, 101A337, 3 PIN
Checking distributor stock and pricing after the page loads.
| Diameter | 74mm |
| Height | 27.7mm |
| Hold Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |