Silicon Controlled Rectifier, 4930 A, 3000 V, SCR
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |